Lascar WA-PRO-TP+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)
- RS Stock No.:
- 267-5161
- Mfr. Part No.:
- Wireless Alert PRO TP+
- Manufacturer:
- Lascar
Stock information currently inaccessible
- RS Stock No.:
- 267-5161
- Mfr. Part No.:
- Wireless Alert PRO TP+
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Number of Input Channels | 1 | |
| Model Number | WA-PRO-TP+ | |
| Sensor Type | Thermistor Probe | |
| Measurement Parameters | Temperature | |
| Interface Type | Wi-Fi | |
| Data Logger Type | Temperature | |
| Maximum Temperature Measurement | 125 °C | |
| Minimum Temperature Measurement | -40°C | |
| Power Source | USB | |
| Best Temperature Measurement Accuracy | ±0.2 °C | |
| IP Rating | IPX3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Temperature Measurement Resolution | 0.01°C | |
| Dimensions | 61 x 29 x 13mm | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Number of Input Channels 1 | ||
Model Number WA-PRO-TP+ | ||
Sensor Type Thermistor Probe | ||
Measurement Parameters Temperature | ||
Interface Type Wi-Fi | ||
Data Logger Type Temperature | ||
Maximum Temperature Measurement 125 °C | ||
Minimum Temperature Measurement -40°C | ||
Power Source USB | ||
Best Temperature Measurement Accuracy ±0.2 °C | ||
IP Rating IPX3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Temperature Measurement Resolution 0.01°C | ||
Dimensions 61 x 29 x 13mm | ||
- COO (Country of Origin):
- CN
Product Details
The Lascar temperature probe limit alert sensor provides alert notifications when high and low temperature limits, set between -40 to +125 °C, are breached. Power this device via its USB-C socket and set it up using the free FilesThruTheAir app. Configuration options include connection to a Wi-Fi network, temperature limit selection, and notification options. Notifications can be pushed direct to your smartphone or sent by email. Emailed scheduled summary reports detailing minimum, maximum and average temperature, number of alerts, and total time spent in alert are also available. A quick look at the FilesThruTheAir app dashboard will show the alert status and last reported reading of any devices connected to your account.
Features and benefits
High-accuracy probe temperature limit alert sensor from the FilesThruTheAir Wireless Alert PRO range
-40 to +125 °C (-40 to +257 °F) measurement range
Wi-Fi connected (with Enterprise Network compatibility)
Permanently powered (USB-C connection)
Easy setup
Configurable alert limits
Free app with no ongoing subscription fees
In-app sensor status dashboard
Real-time alerts by push notification or email
24-hour sensor data trend-lines
Scheduled summary reports by email
Organise sensors into groups
Low-cost real-time monitoring
-40 to +125 °C (-40 to +257 °F) measurement range
Wi-Fi connected (with Enterprise Network compatibility)
Permanently powered (USB-C connection)
Easy setup
Configurable alert limits
Free app with no ongoing subscription fees
In-app sensor status dashboard
Real-time alerts by push notification or email
24-hour sensor data trend-lines
Scheduled summary reports by email
Organise sensors into groups
Low-cost real-time monitoring
Typical Applications
Refrigerated and frozen storage
Water tanks
Water tanks
Supplied with:
Temperature Limit Alert Sensor
Mounting Bracket and Fixing Screws
USB-C Cable
Mounting Bracket and Fixing Screws
USB-C Cable
What other alert limit sensors are available in this Lascar range?
Wireless Alert PRO T
Wireless Alert PRO T+
Wireless Alert PRO THP
Wireless Alert PRO THP+
Wireless Alert PRO TP
Wireless Alert PRO TCWireless Alert PRO VAC
Wireless Alert PRO T+
Wireless Alert PRO THP
Wireless Alert PRO THP+
Wireless Alert PRO TP
Wireless Alert PRO TCWireless Alert PRO VAC
Accessories
EL-MOTE-P-TP
