- RS Stock No.:
- 173-3551
- Mfr. Part No.:
- EL-PDF-1-003 PK10
- Manufacturer:
- Lascar
Discontinued product
- RS Stock No.:
- 173-3551
- Mfr. Part No.:
- EL-PDF-1-003 PK10
- Manufacturer:
- Lascar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sold in packs of 10 data loggers, the ultra low cost EL-PDF-1-003 data logger comes with pre-configured alarms for use with Ripening Goods – simply press the Start button to begin logging. The LEDs give a quick status update and show whether the temperature has exceeded an alarm condition at any point. When a logging session is finished, simply tear open the waterproof wallet to reveal the USB connector and plug into your PC. The logger will then automatically generate a PDF report that you can save to your PC. The "Plug and Play" functionality and compact, lightweight design of this logger make it ideal for logistics use. Purchase a pack of waterproof plastic bags EL-CC-BAG and re-use the logger for up to a year.
4 data loggers for monitoring Chilled Goods, Frozen Goods
Ripening Goods and Ambient Pharmaceutical.
No set-up required. One button press-to-start logging.
Pre-configured with appropriate sample rates, alarm thresholds
and cumulative alarms for each application.
No software required. Results appear in an automatically generated
PDF file.
Ripening Goods and Ambient Pharmaceutical.
No set-up required. One button press-to-start logging.
Pre-configured with appropriate sample rates, alarm thresholds
and cumulative alarms for each application.
No software required. Results appear in an automatically generated
PDF file.
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 1 |
Model Number | EL-PDF-1-003 PK10 |
Sensor Type | Temperature |
Measurement Parameters | Temperature |
Interface Type | USB |
Data Logger Type | Temperature |
Maximum Temperature Measurement | +60 °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±0.5 °C |
IP Rating | IP67 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Display Type | LED |
Battery Type | Non Replacable |
Alarm | Yes |
Number of Readings Per Channel | 32600 |
Includes | Integral Battery |
Battery Life | 12 Months |
Temperature Measurement Resolution | 0.1°C |