Recently searched

    Toshiba TTD1415B,S4X(S Dual PNP Darlington Transistor, 7 A 100 V HFE:1000, 3-Pin TO-220SIS

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR33.33

    Add to Basket
    Select or type quantity
    210 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 40MYR3.333MYR33.33
    50 - 90MYR3.10MYR31.00
    100 - 490MYR2.905MYR29.05
    500 - 990MYR2.735MYR27.35
    1000 +MYR2.587MYR25.87

    **price indicative

    RS Stock No.:
    144-5248
    Mfr. Part No.:
    TTD1415B,S4X(S
    Manufacturer:
    Toshiba
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Toshiba

    Transistor Type

    PNP

    Maximum Continuous Collector Current

    7 A

    Maximum Collector Emitter Voltage

    100 V

    Maximum Emitter Base Voltage

    6 V

    Package Type

    TO-220SIS

    Mounting Type

    Through Hole

    Pin Count

    3

    Configuration

    Single

    Number of Elements per Chip

    2

    Minimum DC Current Gain

    1000

    Maximum Base Emitter Saturation Voltage

    2 V

    Maximum Collector Base Voltage

    120 V

    Maximum Collector Emitter Saturation Voltage

    2 V

    Maximum Collector Cut-off Current

    2µA

    Length

    100mm

    Dimensions

    10 x 4.5 x 15mm

    Maximum Power Dissipation

    25 W @ 25 °C

    Base Current

    0.7A

    Width

    4.5mm

    Height

    15mm

    Maximum Operating Temperature

    +150 °C

    Related links