Diodes Inc BCV46TA PNP Darlington Transistor, -500 mA 60 V HFE:10000, 3-Pin SOT-23 | RS
Recently searched

    Diodes Inc BCV46TA PNP Darlington Transistor, -500 mA 60 V HFE:10000, 3-Pin SOT-23

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 3000 units)**

    MYR1,257.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    3000 - 3000MYR0.419MYR1,257.00
    6000 - 9000MYR0.41MYR1,230.00
    12000 +MYR0.403MYR1,209.00

    **price indicative

    RS Stock No.:
    122-2846
    Mfr. Part No.:
    BCV46TA
    Manufacturer:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DiodesZetex

    Transistor Type

    PNP

    Maximum Continuous Collector Current

    -500 mA

    Maximum Collector Emitter Voltage

    60 V

    Maximum Emitter Base Voltage

    -10 V

    Package Type

    SOT-23

    Mounting Type

    Surface Mount

    Pin Count

    3

    Transistor Configuration

    Single

    Number of Elements per Chip

    1

    Minimum DC Current Gain

    10000

    Maximum Base Emitter Saturation Voltage

    -1.5 V

    Maximum Collector Base Voltage

    -80 V

    Maximum Collector Emitter Saturation Voltage

    -1 V

    Maximum Collector Cut-off Current

    -10µA

    Dimensions

    3 x 1.4 x 1.1mm

    Maximum Operating Temperature

    +150 °C

    Minimum Operating Temperature

    -55 °C

    Height

    1.1mm

    Width

    1.4mm

    Maximum Power Dissipation

    350 mW

    Length

    3mm

    Related links