onsemi BSP52T1G NPN Darlington Transistor, 1 A 80 V HFE:1000, 3 + Tab-Pin SOT-223 | RS
Recently searched

    onsemi BSP52T1G NPN Darlington Transistor, 1 A 80 V HFE:1000, 3 + Tab-Pin SOT-223

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    MYR36.25

    Add to Basket
    Select or type quantity
    50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    25 - 225MYR1.45MYR36.25
    250 - 475MYR1.42MYR35.50
    500 +MYR1.378MYR34.45

    **price indicative

    Packaging Options:
    RS Stock No.:
    463-117
    Mfr. Part No.:
    BSP52T1G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Transistor Type

    NPN

    Maximum Continuous Collector Current

    1 A

    Maximum Collector Emitter Voltage

    80 V

    Maximum Emitter Base Voltage

    5 V

    Package Type

    SOT-223

    Mounting Type

    Surface Mount

    Pin Count

    3 + Tab

    Transistor Configuration

    Single

    Number of Elements per Chip

    1

    Minimum DC Current Gain

    1000

    Maximum Base Emitter Saturation Voltage

    1.9 V

    Maximum Collector Base Voltage

    90 V

    Maximum Collector Emitter Saturation Voltage

    1.3 V

    Maximum Operating Temperature

    +150 °C

    Length

    6.5mm

    Width

    3.5mm

    Height

    1.57mm

    Minimum Operating Temperature

    -65 °C

    Dimensions

    6.5 x 3.5 x 1.57mm

    Related links