- RS Stock No.:
- 397-4730
- Manufacturer:
- RS PRO
41 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
467 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR13.70
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR13.70 | MYR3.425 |
5 + | MYR11.28 | MYR2.82 |
*price indicative |
- RS Stock No.:
- 397-4730
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Rubber Foot - Conical
Use this RS PRO rubber foot to protect the base on the chair's legs. An anti-vibration accessory made to protect your floor from unsightly scratches and damage. It also has anti-vibration properties designed to eliminate those annoying squeaks and vibrations.
Features and Benefits
- Conical black rubber
- Anti-vibration properties
- Fits tube/rod end dimensions of approx 10 mm
- Push fit
- Protective tips suitable for a range of applications
Applications
- Chair legs
- Tubes
- Rods
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Rubber Foot |
Bore Diameter | 10mm |
Material | Rubber |
Mounting Type | Push In |