- RS Stock No.:
- 254-7646
- Mfr. Part No.:
- 512301
- Manufacturer:
- Paulstra Hutchinson
66 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
468 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR22.53
Units | Per Unit |
1 - 4 | MYR22.53 |
5 - 24 | MYR21.86 |
25 + | MYR21.20 |
- RS Stock No.:
- 254-7646
- Mfr. Part No.:
- 512301
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M6 |
Diameter | 30mm |
Overall Height | 43.5mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |