TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 24 →
- RS Stock No.:
- 795-2239
- Mfr. Part No.:
- 6-66506-1
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 100)
MYR1.15
Units | Per Unit | Per Pack* |
100 + | MYR1.15 | MYR115.00 |
*price indicative |
- RS Stock No.:
- 795-2239
- Mfr. Part No.:
- 6-66506-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 24 → 20 AWG |
Contact Material | Brass |
Termination Method | Crimp |
Contact Plating | Gold over Nickel |
Contact Type | Pin |
Series | AMPLIMITE HDP-20 |
Contact Size | 20 |
Length | 14.61mm |