TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 26
- RS Stock No.:
- 782-9710
- Mfr. Part No.:
- 745254-6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-9710
- Mfr. Part No.:
- 745254-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 26 → 22 AWG |
Contact Material | Brass |
Termination Method | Crimp |
Contact Plating | Gold over Nickel |
Maximum Contact Resistance | 15mΩ |
Contact Type | Signal |
Series | AMPLIMITE HDP-20 |
Contact Size | 20 |
Current Rating | 2A |
Length | 0.575in |
Series Number | 745254 |