Amphenol ICC, DW Series, Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG
- RS Stock No.:
- 233-348
- Mfr. Part No.:
- 8638PSS1005LF
- Manufacturer:
- Amphenol ICC
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR20.75
Units | Per Unit |
1 - 124 | MYR20.75 |
125 - 249 | MYR20.32 |
250 + | MYR19.73 |
- RS Stock No.:
- 233-348
- Mfr. Part No.:
- 8638PSS1005LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Power Contacts - DW Series
Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 16 AWG |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Contact Type | Power |
Series | DW |
Current Rating | 10A |
Length | 21.8mm |