Harting 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Female Screwlocks,
- RS Stock No.:
- 923-5104
- Mfr. Part No.:
- 09662526613
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 100)
MYR28.434
Units | Per Unit | Per Box* |
100 - 100 | MYR28.434 | MYR2,843.40 |
200 - 900 | MYR27.58 | MYR2,758.00 |
1000 + | MYR24.822 | MYR2,482.20 |
*price indicative |
- RS Stock No.:
- 923-5104
- Mfr. Part No.:
- 09662526613
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Current Rating | 7.5A |
Housing Material | PBT |
Length | 39.5mm |
Width | 13.6mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |