- RS Stock No.:
- 885-6933
- Mfr. Part No.:
- M24308/3-3F
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-6933
- Mfr. Part No.:
- M24308/3-3F
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
M24308 Series D-Sub Connectors
Cinch Connectivity M24308 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The M24308 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
Meets all MIL-C-24308 Class G specifications
Available as 9, 15, 25, 37, an 50 position
High temperature rating
Available as 9, 15, 25, 37, an 50 position
High temperature rating
D-Sub Connectors - Cinch
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Standard D-Sub |
Termination Method | Solder |
D-Sub Shell Size | B |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.25 kV |
Length | 53.04mm |
Width | 10.82mm |
Depth | 12.55mm |
Dimensions | 53.04 x 10.82 x 12.55mm |
Series | M24308 |
Contact Material | Brass |
Contact Plating | Gold over Copper, Gold over Nickel |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | +125°C |