- RS Stock No.:
- 871-9935
- Mfr. Part No.:
- 749810-8
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 871-9935
- Mfr. Part No.:
- 749810-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
AMPLIMITE D-sub Connector, HDE-20 IDC Series, Metal Shell, Plug Kits
These AMPLIMITE D-sub Connector, HDE-20 IDC Series, Metal Shell, Plug Kit contacts accept 22-26 AWG cable. Four grommets for different cable diameters are supplied with these HDE-20 IDC Series, Metal Shell, Plug Kits except stock number 798-1489 which has an expanding grommet.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Body Orientation | Straight |
Termination Method | IDC |
Housing Material | Glass Fibre Reinforced Nylon/PET |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Series | Amplimite HDE-20 |