- RS Stock No.:
- 827-7431
- Mfr. Part No.:
- 8R09-N001
- Manufacturer:
- 3M
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR12.66
Units | Per Unit |
1 + | MYR12.66 |
- RS Stock No.:
- 827-7431
- Mfr. Part No.:
- 8R09-N001
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
D-Sub Connectors - 3M
From 3M, this professional range of D-sub connectors are ideal for small production manufacturing. These reliable standard d-sub connectors are suitable for a variety of connectivity applications.
Features and Benefits
• Gold plated contacts
• Panel mount
• Robust construction
• Panel mount
• Robust construction
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
D-Sub Connectors - 3M
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Mounting Type | Panel Mount |
Pitch | 2.77mm |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | E |
Termination Method | Solder |
Current Rating | 3.0A |
Housing Material | Thermoplastic |
Voltage Rating | 250.0 V |
Length | 30.8mm |
Depth | 12.5mm |
Series | 8000 |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +105°C |