- RS Stock No.:
- 729-6481
- Mfr. Part No.:
- 40-1091142
- Manufacturer:
- Provertha
Discontinued product
- RS Stock No.:
- 729-6481
- Mfr. Part No.:
- 40-1091142
- Manufacturer:
- Provertha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Profibus D Sub External Cable Clamp
These I-Net Profibus bus connectors with external cable clamp are suitable for large cables 4-14 mm diameter. There are four types of body configuration of the external cable clamp I-Net Profibus bus connectors: Standard, Compact, Axial and Special with Body Orientations of 90°, 90°, 180° and 55° respectively. The I-Net Profibus bus connectors are available in two versions, namely, Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.
I-Net Profibus Bus Connectors - Provertha
The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 17.4mm |
Termination Method | Screw Terminal |
Housing Material | Zinc Aluminium Alloy |
Length | 88.3mm |
Width | 16.8mm |
Depth | 35.6mm |
Dimensions | 88.3 x 16.8 x 35.6mm |
Series | 40 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |