- RS Stock No.:
- 342-0104
- Mfr. Part No.:
- 121588-3668
- Manufacturer:
- ITT Cannon
- RS Stock No.:
- 342-0104
- Mfr. Part No.:
- 121588-3668
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Straight PCB Contact
4-40 UNC threaded stand-off
Standards
DIN-41652
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.
Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
D*JK Filter Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Thermoplastic |
Voltage Rating | 100 V dc |
Length | 30.81mm |
Width | 11.7mm |
Depth | 12.55mm |
Contact Plating | Gold over Nickel |
Series | D*JK |
Dimensions | 30.81 x 11.7 x 12.55mm |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |