- RS Stock No.:
- 195-7272
- Mfr. Part No.:
- FWDR15P
- Manufacturer:
- FCT
- RS Stock No.:
- 195-7272
- Mfr. Part No.:
- FWDR15P
- Manufacturer:
- FCT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Back panel D-connector, solder tag
These waterproof back panel D-connectors and jacks meet protection rating IP67 and use an O-ring seal to minimise the extent to which the plug connection protrudes from the panel.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Waterproof D-Sub |
Termination Method | Solder |
D-Sub Shell Size | A |
Current Rating | 5A |
Housing Material | Brass |
Length | 48.3mm |
Width | 21mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Series | FWD |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |