JAE DF02 20 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 183-1367
- Mfr. Part No.:
- DF02R020NA3
- Manufacturer:
- JAE
View all D Sub Connectors
15 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR18.684
units | Per Unit | Per Pack* |
5 + | MYR18.684 | MYR93.42 |
*price indicative |
- RS Stock No.:
- 183-1367
- Mfr. Part No.:
- DF02R020NA3
- Manufacturer:
- JAE
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Specifications
Attribute | Value |
Number of Contacts | 20 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 1.27mm |
Termination Method | Solder |
Current Rating | 500mA |
Housing Material | Steel |
Voltage Rating | 500 V ac |
Length | 33.4mm |
Width | 16.7mm |
Depth | 9.35mm |
Dimensions | 33.4 x 16.7 x 9.35mm |
Series | DF02 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |