- RS Stock No.:
- 171-1387
- Mfr. Part No.:
- 121560-0422
- Manufacturer:
- ITT Cannon
Available for back order.
Added
Price Each (In a Pack of 42)
MYR137.27
Units | Per Unit | Per Pack* |
42 - 168 | MYR137.27 | MYR5,765.34 |
210 + | MYR123.543 | MYR5,188.806 |
*price indicative |
- RS Stock No.:
- 171-1387
- Mfr. Part No.:
- 121560-0422
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
90° PCB Contact
Integral earthing strap & captive 4-40 UNC nut
Sockets include board locks
Sockets include board locks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.
Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
D*JK Filter Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 100.0 V |
Length | 69.32mm |
Width | 12.55mm |
Depth | 10.72mm |
Series | D*JK/D*JT |
Dimensions | 69.32 x 12.55 x 10.72mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Contact Size | 20 |
Minimum Operating Temperature | -55.0°C |