TE Connectivity Amplimite HDP-20 9 Way Right Angle SMT D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Threaded
- RS Stock No.:
- 168-0297
- Mfr. Part No.:
- 1-1740194-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 01/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 1000)
MYR21.903
Units | Per Unit | Per Reel* |
1000 - 4000 | MYR21.903 | MYR21,903.00 |
5000 + | MYR19.713 | MYR19,713.00 |
*price indicative |
- RS Stock No.:
- 168-0297
- Mfr. Part No.:
- 1-1740194-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Surface Mount PCB D-Sub
Key design features ensure efficient and reliable processing, to enable surface mounting for a wide range of applications. Available in 9 to 37 position plug and socket variants.
Controlled centre of gravity for secure positioning during processing
Fully pick and place capable without force for simplification of assembly
Large mounting bracket improves grounding and mechanical stability
0.80μm gold plated contacts
Fully pick and place capable without force for simplification of assembly
Large mounting bracket improves grounding and mechanical stability
0.80μm gold plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Pitch | 2.74mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Current Rating | 4.5A |
Housing Material | PCT |
Voltage Rating | 250.0 V |
Length | 30.8mm |
Width | 12.5mm |
Depth | 17.26mm |
Contact Plating | Gold over Nickel |
Dimensions | 30.8 x 12.5 x 17.26mm |
Series | Amplimite HDP-20 |
Contact Material | Copper Magnesium Alloy |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |