- RS Stock No.:
- 437-310
- Mfr. Part No.:
- 115153-0061
- Manufacturer:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 437-310
- Mfr. Part No.:
- 115153-0061
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Sub-Miniature D-Type IDC Connectors
These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly.
No cable stripping, soldering or expensive tooling is required
Fully compatible with conventional D connectors and accepts all standard locking systems
Low profile, robust cadmium plated steel shells with black thermoplastic housings fitted with gold plated contacts on a 1.27mm pitch
Can be daisy chained if required
Dims assembled (mm): Width 13, Depth 17 Ways/Length 15//39, 25//53, 37//69
Fully compatible with conventional D connectors and accepts all standard locking systems
Low profile, robust cadmium plated steel shells with black thermoplastic housings fitted with gold plated contacts on a 1.27mm pitch
Can be daisy chained if required
Dims assembled (mm): Width 13, Depth 17 Ways/Length 15//39, 25//53, 37//69
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Pitch | 1.27mm |
Termination Method | IDC |
Current Rating | 1.5A |
Housing Material | Steel |
Voltage Rating | 780 V ac |
Length | 39.1mm |
Width | 16.2mm |
Depth | 12.9mm |
Series | Speedy D |
Dimensions | 39.1 x 16.2 x 12.9mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |