- RS Stock No.:
- 184-6204
- Mfr. Part No.:
- FDB-25S(05)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 09/05/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Bag of 10)
MYR115.368
Units | Per Unit | Per Bag* |
10 - 40 | MYR115.368 | MYR1,153.68 |
50 + | MYR103.831 | MYR1,038.31 |
*price indicative |
- RS Stock No.:
- 184-6204
- Mfr. Part No.:
- FDB-25S(05)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDC Type D-subminiature Connectors for Ribbon cable Terminations
Compact and sturdy due to metal shell.
Can be mounted on the front or back of a panel or chassis as necessary.
Can be easily connected to a standard ribbon cable, having a cable IDC pitch of 1.27 mm (standard)
Can be mounted on the front or back of a panel or chassis as necessary.
Can be easily connected to a standard ribbon cable, having a cable IDC pitch of 1.27 mm (standard)
The FD Series connectors are designed for ribbon cable IDC termination. Connecting wires are grouped, so the FD Series are useful for labor-saving in connection work and enhancing wiring reliability. Being compatible with 1.27-mm (standard) ribbon cables, the FD Series are general-purpose, high performance connectors that are capable of being interacing with connectors for other types of ribbon cables.
Compact and sturdy due to metal shell.
Can be mounted on the front or back of a panel or chasis as necessary.
Fixes the cable securely by fixing the ribbon cable clamp with a metal plate in the connector.
Can be easily connected to a standard ribbon cable, having a cable IDC pitch of 1.27mm (stan-dard).
Easy to connect cables by following the same IDC termination and connecting procedures as those for our other ribbon cable connectors.
Application
Most suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, and measuring instruments, and export equipment.
Can be mounted on the front or back of a panel or chasis as necessary.
Fixes the cable securely by fixing the ribbon cable clamp with a metal plate in the connector.
Can be easily connected to a standard ribbon cable, having a cable IDC pitch of 1.27mm (stan-dard).
Easy to connect cables by following the same IDC termination and connecting procedures as those for our other ribbon cable connectors.
Application
Most suitable for modems in communications equipment such as computers, peripherals and terminals, control equipment, and measuring instruments, and export equipment.
Specifications
Attribute | Value |
---|---|
Accessory Type | Connector |
Series | FD |