L-Com, SD-C Series Hood For Use With D Sub Connectors
- RS Stock No.:
- 297-505
- Mfr. Part No.:
- SDC15M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR22.88
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship
- Plus 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22.88 |
*price indicative
- RS Stock No.:
- 297-505
- Mfr. Part No.:
- SDC15M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Hood | |
| Product Type | Hood | |
| For Use With | D Sub Connectors | |
| Series | SD-C | |
| Gender | Male/Female | |
| Number of Contacts | 15 | |
| Colour | Silver | |
| Material | Chrome Plated ABS Plastic, Nickel Plated Steel | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Hood | ||
Product Type Hood | ||
For Use With D Sub Connectors | ||
Series SD-C | ||
Gender Male/Female | ||
Number of Contacts 15 | ||
Colour Silver | ||
Material Chrome Plated ABS Plastic, Nickel Plated Steel | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com assembled D-Sub hood kit with easy to assemble DB15 and HD26 two piece metalised backshells which are a great choice for the do it yourself consumer. Metalised chrome plating provides an economical method of shielding backshells. When used with shielded cable, a complete ground can be made between connector shells.
Two piece cover design for easy and quick assembly
Metalised chrome plating provides effective shielding
Internal cable strain relief provides enhanced durability
Related links
- L-Com, SD-C Series Hood For Use With D Sub Connectors
- L-Com, SD-C Series Hood For Use With DB9
- L-Com, SD-C Series Hood For Use With DB25
- L-Com, SD-C Series Hood For Use With DB25/HD44
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-50 50 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
