L-Com, DIY9CM Series Adapter Kit For Use With D Sub Connectors
- RS Stock No.:
- 287-236
- Mfr. Part No.:
- DIY9CMF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR94.41
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR94.41 |
*price indicative
- RS Stock No.:
- 287-236
- Mfr. Part No.:
- DIY9CMF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector Adapter | |
| Accessory Type | Adapter Kit | |
| For Use With | D Sub Connectors | |
| Series | DIY9CM | |
| Gender | Male/Female | |
| Number of Contacts | 9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector Adapter | ||
Accessory Type Adapter Kit | ||
For Use With D Sub Connectors | ||
Series DIY9CM | ||
Gender Male/Female | ||
Number of Contacts 9 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The L-Com metalised DIY kit redefines connectivity with its precision engineered DB9 connectors, tailored for both male and female configurations. Designed for reliability, the kit boasts a robust metalised conductive chrome plating inside and out, ensuring exceptional signal integrity. Each component is meticulously crafted, providing a seamless assembly experience that meets professional standards. With comprehensive dimensional tolerances and individual packaging aligned with strict specifications, this offering not only meets industry demands but also enhances user confidence in performance.
Individual packaging safeguards against damage during transit
Comprehensive dimensional tolerances for precision engineering
Suitable for a wide range of applications from consumer to industrial
Streamlined assembly process reduces installation time
Industry compliance ensures reliable performance in critical settings
User friendly design accommodates hobbyists and professionals alike
Third angle projection simplifies installation planning
