- RS Stock No.:
- 692-5863
- Mfr. Part No.:
- 09670250571
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 692-5863
- Mfr. Part No.:
- 09670250571
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Side entry hoods
Grey thermoplastic
Knurled screw not included
With metal cable clamp and screws
Knurled screw not included
With metal cable clamp and screws
Standards
IEC 60 807
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Housing Material | Polymer |
D-Sub Shell Size | B |
Body Orientation | Right Angle |
Colour | Grey |
Strain Relief | Yes |
Series | D-sub |