- RS Stock No.:
- 692-5839
- Mfr. Part No.:
- 09670250443
- Manufacturer:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 692-5839
- Mfr. Part No.:
- 09670250443
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Harting D Sub Top entry hoods, Black thermoplastic and Metalised
Harting D sub hoods, metalised or black thermoplastic top and side entry or top entry only, complete with knurled screws and internal cable clamp, ensuring a secure and reliable D-sub interface connection in many applications.
With knurled locking screws 4-40 UNC
With metal cable clamp and screws
With metal cable clamp and screws
Standards
IEC 60 807
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
D-Sub Shell Size | B |
Housing Material | Thermoplastic |
Body Orientation | Straight |
Colour | Black |
Series | D-sub |