Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
USB, D Sub & Computing Connectors
D Sub Backshells
Hirose Plastic D Sub Backshell, 16 Way
RS Stock No.:
608-0658
Mfr. Part No.:
P-1616A-C(50)
Manufacturer:
Hirose
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
608-0658
Mfr. Part No.:
P-1616A-C(50)
Manufacturer:
Hirose
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Connector, wrapping, backshell, 16pole,
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Attribute
Value
Number of Contacts
16
Housing Material
Plastic
Body Orientation
Straight