- RS Stock No.:
- 468-563
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29/11/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR49.34
Units | Per Unit |
1 + | MYR49.34 |
- RS Stock No.:
- 468-563
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Top/Side Entry Covers
(connectors not included)
Moulded covers for our range of D multiple connectors providing insulation & cable retention
Cover grey Noryl, cable clamp glass filled nylon
50-way is top entry only
Cover grey Noryl, cable clamp glass filled nylon
50-way is top entry only
Max torque; 12 Ib in, 1.34Nm, 0/138kg
Supplied with
fixing screws and retaining clip.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
D-Sub Shell Size | D |
Housing Material | PPO |
Colour | Grey |
Strain Relief | Yes |