- RS Stock No.:
- 181-1756
- Mfr. Part No.:
- 470075CY CL321
- Manufacturer:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 181-1756
- Mfr. Part No.:
- 470075CY CL321
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
The Alpha Wire CY control cable is 7 core screened and has cross sectional area of 0.5 mm².
Fire Behaviour: Flame Retardant
Specifications
Attribute | Value |
---|---|
Number of Cores | 7 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Transparent |
Outer Diameter | 0.91mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Insulation Material | PVC |
Conductor Material | Copper |
Voltage Rating | 300/500 V ac |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Minimum Bend Radius | 18.2 (Dynamic) mm, 5.46 (Static) mm |
Conductor Resistance | 39 Ω/km @ 20°C |
Fire Behaviour | Flame Retardant |
Core Strands | 20/0.177 mm |