- RS Stock No.:
- 529-542
- Mfr. Part No.:
- 90310250T3000
- Manufacturer:
- AXINDUS
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR27.969
Units | Per Unit | Per Reel* |
50 + | MYR27.969 | MYR1,398.45 |
*price indicative |
- RS Stock No.:
- 529-542
- Mfr. Part No.:
- 90310250T3000
- Manufacturer:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Hi-FLEX-CY-1000 shielded flexible cables (LiYCY 1000 V)
Hi-FLEX®-CY-1000 cables are designed to supply high-powered industrial electrical equipment.
Their tinned copper braid protects them and neighbouring systems against electromagnetic radiation.
Assembly: spiral with concentric layers, and PES tape.
Overall shielding via tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Their tinned copper braid protects them and neighbouring systems against electromagnetic radiation.
Assembly: spiral with concentric layers, and PES tape.
Overall shielding via tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-CY1000 |
Number of Cores | 3 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 13 AWG |
Outer Diameter | 11.2mm |
Sheath Material | PVC |
Standards Met | Euroclass Eca |
Conductor Material | Bare Annealed Copper |
Minimum Bend Radius | 7 x Diameter |
Maximum Operating Temperature | +70°C |
Conductor Resistance | 7.98 Ω/km |
Screen Type | Tinned Copper Braid |
Voltage Rating | 1 kV |
Current Rating | 26 A |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -30°C |
Earth Cable | Yes |
Oil Resistant | Yes |
Insulation Material | PVC |