Better World
Schneider Electric METSECT Series Tropicalise Current Transformer, 1000A Input, 1000:5, 5 A Output
- RS Stock No.:
- 198-4468
- Mfr. Part No.:
- METSECT5DA100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR805.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR805.24 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 198-4468
- Mfr. Part No.:
- METSECT5DA100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Ratio | 1000:5 | |
| Series | METSECT | |
| Transformer Type | Tropicalise | |
| Input Current | 1000A | |
| Output Current | 5 A | |
| Overall Height | 94mm | |
| Overall Width | 90mm | |
| Overall Depth | 87mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +60°C | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Ratio 1000:5 | ||
Series METSECT | ||
Transformer Type Tropicalise | ||
Input Current 1000A | ||
Output Current 5 A | ||
Overall Height 94mm | ||
Overall Width 90mm | ||
Overall Depth 87mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +60°C | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Mounting Type Surface Mount | ||
Schneider Electric METSECT5DA100 is a current transformer which is tropicalized for bus bar mount having an accuracy Class 1 at 2 V ac. and Class 3 at 5 V ac. This current transformer has Class B electrical insulation class and comes with seal. Comes with an Insulated locking screw mounting mode and a bus bar for support. Schneider ElectricMETSECT5DA100 meets various environmental and other standards such as VDE 0414 and IEC 61869-2. This particular transformer 0.511kg and offers Green Premium product sustainable status.
Wide ratio range 1000/5
Tropicalized for cable
5A secondary current
DIN Rail mounting
IP20 protection
Tropicalized for cable
5A secondary current
DIN Rail mounting
IP20 protection
Related links
- Schneider Electric METSECT Series Tropicalise Current Transformer 1000:5, 5 A Output
- Schneider Electric METSECT Series Tropicalise Current Transformer 2000:5, 5 A Output
- Schneider Electric METSECT Series Tropicalise Current Transformer 1250:5, 5 A Output
- Schneider Electric METSECT Series Tropicalise Current Transformer 6000:5, 5 A Output
- Schneider Electric METSECT Series Tropicalise Current Transformer 5000:5, 5 A Output
- Schneider Electric METSECT Series Tropicalise Current Transformer 1500:5, 5 A Output
- Schneider Electric METSECT Series Tropicalise Current Transformer 250:5 21mm Bore
- Schneider Electric METSECT Series Tropicalise Current Transformer 3000:5, 5 A Output

