- RS Stock No.:
- 123-9515
- Mfr. Part No.:
- 4NC5123-0CE20
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-9515
- Mfr. Part No.:
- 4NC5123-0CE20
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.
Features and Benefits
• Screw-type terminals
• 50-1500 A current range
• IP20 protection
• 50-1500 A current range
• IP20 protection
Current Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 250:1 |
Series | 4NC |
Bore Size | 17.5mm |
Transformer Type | Window |
Input Current | 250A |
Output Current | 1 A |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Mounting Type | Panel Mount |
Dimensions | 74.5 x 48 x 80 mm |
For Use With | Measuring Devices |