- RS Stock No.:
- 497-164
- Mfr. Part No.:
- CT 0.4P
- Manufacturer:
- LEM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 497-164
- Mfr. Part No.:
- CT 0.4P
- Manufacturer:
- LEM
Legislation and Compliance
Product Details
CT series current sensors
Sensors with FluxGate technology used for measuring low currents from 0.1 → 0.4 A RMS nominal.
For fitting onto PCBs.
Same compact size for all models (30 x 30 x 20 mm).
11 mm through-hole for easy cable insertion.
For fitting onto PCBs.
Same compact size for all models (30 x 30 x 20 mm).
11 mm through-hole for easy cable insertion.
Specifications
Attribute | Value |
---|---|
Current Ratio | 800:1 |
Bore Size | 11mm |
Supply Voltage | 15 V |
Input Current | 800mA |
Overall Height | 30mm |
Overall Width | 30mm |
Overall Depth | 20mm |
Minimum Temperature | -20°C |
Maximum Temperature | +85°C |
Mounting Type | PCB Mount |
Series | CT |