MAX9929FAUA+ Maxim Integrated, Current Sense Amplifier Single Bidirectional, Unidirectional 8-Pin μMAX
- RS Stock No.:
- 799-8412P
- Mfr. Part No.:
- MAX9929FAUA+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
MYR78.90
Stock information currently inaccessible
Units | Per Unit |
---|---|
10 - 38 | MYR7.89 |
40 - 98 | MYR7.795 |
100 - 198 | MYR7.73 |
200 + | MYR7.56 |
*price indicative
- RS Stock No.:
- 799-8412P
- Mfr. Part No.:
- MAX9929FAUA+
- Manufacturer:
- Maxim Integrated
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Power Supply Type | Single | |
Minimum CMRR | 87dB | |
Number of Channels per Chip | 2 | |
Output Type | Bidirectional, Unidirectional | |
Maximum Supply Current | 20 μA | |
Mounting Type | Surface Mount | |
Package Type | μMAX | |
Pin Count | 8 | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Height | 0.95mm | |
Length | 3.1mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 2.8 V | |
Width | 3.1mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Minimum CMRR 87dB | ||
Number of Channels per Chip 2 | ||
Output Type Bidirectional, Unidirectional | ||
Maximum Supply Current 20 μA | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.8 V | ||
Width 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||