- RS Stock No.:
- 732-8437
- Mfr. Part No.:
- MAX4372TEUK+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8437
- Mfr. Part No.:
- MAX4372TEUK+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Current Sensing Amplifiers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 28 V |
Number of Channels per Chip | 1 |
Output Type | Differential |
Maximum Supply Current | 0.06 mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3 x 1.75 x 1.3mm |
Height | 1.3mm |
Length | 3mm |
Maximum Operating Supply Voltage | 28 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 1.75mm |