QANTEK 27.12MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- RS Stock No.:
- 814-9572
- Mfr. Part No.:
- QC2527.1200F12B12R
- Manufacturer:
- QANTEK
Bulk discount available
Price Each (In a Bag of 5)**
MYR1.734
1790 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
5 - 245 | MYR1.734 | MYR8.67 |
250 - 495 | MYR1.712 | MYR8.56 |
500 + | MYR1.654 | MYR8.27 |
**price indicative
- RS Stock No.:
- 814-9572
- Mfr. Part No.:
- QC2527.1200F12B12R
- Manufacturer:
- QANTEK
Related links
- QANTEK 27.12MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- QANTEK 27.12MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm
- QANTEK 26MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- QANTEK 16MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- Abracon 27.12MHz Crystal ±10ppm (DFN - LCC) No Lead 2.5 x 2.2 x 0.6mm
- IQD 24.576MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- IQD 32MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.6mm
- AKER 25MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.6mm