- RS Stock No.:
- 810-2817
- Mfr. Part No.:
- 5UEA09830123TF80Q3
- Manufacturer:
- Interquip
Temporarily out of stock - back order for despatch 06/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 5)
MYR9.654
Units | Per Unit | Per Bag* |
5 - 245 | MYR9.654 | MYR48.27 |
250 - 495 | MYR9.364 | MYR46.82 |
500 - 995 | MYR9.074 | MYR45.37 |
1000 + | MYR8.878 | MYR44.39 |
*price indicative |
- RS Stock No.:
- 810-2817
- Mfr. Part No.:
- 5UEA09830123TF80Q3
- Manufacturer:
- Interquip
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMAC-7050B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 9.8304MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1mm |
Dimensions | 7 x 5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C, +85°C |