- RS Stock No.:
- 810-2542
- Mfr. Part No.:
- 5XFA10000123TF80Q3
- Manufacturer:
- Interquip
Temporarily out of stock - back order for despatch 06/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 5)
MYR9.458
Units | Per Unit | Per Bag* |
5 - 245 | MYR9.458 | MYR47.29 |
250 - 495 | MYR9.26 | MYR46.30 |
500 - 995 | MYR8.984 | MYR44.92 |
1000 + | MYR8.762 | MYR43.81 |
*price indicative |
- RS Stock No.:
- 810-2542
- Mfr. Part No.:
- 5XFA10000123TF80Q3
- Manufacturer:
- Interquip
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMAC-5032A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 0.8mm |
Dimensions | 5 x 3.2 x 0.8mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | +70°C, +85°C |
Minimum Operating Temperature | -40°C |