Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
MERCURY 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
RS Stock No.:
672-0508
Mfr. Part No.:
X32-20.000-12-30/30/4085
Manufacturer:
MERCURY
This image is representative of the product range
View all Crystal Units
Discontinued product
RS Stock No.:
672-0508
Mfr. Part No.:
X32-20.000-12-30/30/4085
Manufacturer:
MERCURY
Technical data sheets
Legislation and Compliance
Product Details
Specifications
X32 Series Surface Mount Crystals Data Sheet
X32 Crystals 3.2 x 2.5 x 0.7 mm SMD
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
X32 - MEC
Crystals 3.2x2.5mm Ceramic case
Attribute
Value
Standard Frequency
20MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
100Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C