- RS Stock No.:
- 672-0208
- Mfr. Part No.:
- H49-11.0592-18-30/50/4085
- Manufacturer:
- MERCURY
Discontinued product
- RS Stock No.:
- 672-0208
- Mfr. Part No.:
- H49-11.0592-18-30/50/4085
- Manufacturer:
- MERCURY
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49 & HC49U MERCURY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 11.0592MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49U |
Pin Count | 2 |
Length | 10.7mm |
Width | 4.5mm |
Height | 13.6mm |
Dimensions | 10.7 x 4.5 x 13.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 25Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |