- RS Stock No.:
- 184-9357
- Mfr. Part No.:
- C-2 100.0000K-P:PBFREE
- Manufacturer:
- Epson
Discontinued product
- RS Stock No.:
- 184-9357
- Mfr. Part No.:
- C-2 100.0000K-P:PBFREE
- Manufacturer:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
Frequency range 20kHz ∼ 120kHz
Thickness Φ2.0mm Max.
Overtone order Fundamental
Applications
Microcomputer
Thickness Φ2.0mm Max.
Overtone order Fundamental
Applications
Microcomputer
Specifications
Attribute | Value |
---|---|
Standard Frequency | 100kHz |
Mounting Type | Through Hole |
Load Capacitance | 11 |
Pin Count | 2 |
Height | 6mm |
Dimensions | 2 Dia. x 6mm |
Frequency Tolerance | ±100ppm |
Series Resistance | 12kΩ |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -10°C |