- RS Stock No.:
- 173-6396
- Mfr. Part No.:
- XRCTD37M400FXQ50R0
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 173-6396
- Mfr. Part No.:
- XRCTD37M400FXQ50R0
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy crystal unit.
The series is available in the applications to be necessary for high accuracy frequency.
The crystal unit is extremerly small size (1210), and contribute to reduction in mounting area.
Lead free
The crystal unit is extremerly small size (1210), and contribute to reduction in mounting area.
Lead free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 37.4MHz |
Mounting Type | Surface Mount |
Load Capacitance | 6pF |
Package Type | SMD |
Pin Count | 4 |
Length | 1.2mm |
Width | 1mm |
Height | 0.3mm |
Dimensions | 1.2 x 1 x 0.3mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -30°C |