- RS Stock No.:
- 173-4528
- Mfr. Part No.:
- C6S-32.000-12-3030-X
- Manufacturer:
- AKER
Temporarily out of stock - back order for despatch 05/08/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 250)
MYR7.561
Units | Per Unit | Per Reel* |
250 - 250 | MYR7.561 | MYR1,890.25 |
500 - 750 | MYR7.395 | MYR1,848.75 |
1000 + | MYR7.259 | MYR1,814.75 |
*price indicative |
- RS Stock No.:
- 173-4528
- Mfr. Part No.:
- C6S-32.000-12-3030-X
- Manufacturer:
- AKER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C6S
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |