- RS Stock No.:
- 173-4524
- Mfr. Part No.:
- C6S-14.7456-12-3030-X
- Manufacturer:
- AKER
Discontinued product
- RS Stock No.:
- 173-4524
- Mfr. Part No.:
- C6S-14.7456-12-3030-X
- Manufacturer:
- AKER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C6S
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |