QCS5.00000F18B23R | QANTEK 5MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm | RS
Recently searched

    QANTEK 5MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 1000 units)**

    MYR1,088.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    1000 - 1000MYR1.088MYR1,088.00
    2000 - 3000MYR1.064MYR1,064.00
    4000 +MYR1.044MYR1,044.00

    **price indicative

    RS Stock No.:
    173-4317
    Mfr. Part No.:
    QCS5.00000F18B23R
    Manufacturer:
    QANTEK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    QANTEK

    Standard Frequency

    5MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    18pF

    Package Type

    HC-49/U-S SMD

    Pin Count

    2

    Length

    11.4mm

    Width

    4.8mm

    Height

    4.4mm

    Dimensions

    11.4 x 4.8 x 4.4mm

    Frequency Tolerance

    ±20ppm

    Frequency Stability

    ±30ppm

    Series Resistance

    120Ω

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Related links