- RS Stock No.:
- 144-2309
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2309
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro KA Through Hole Tuning Fork Crystal
From RS Pro, this through hole tuning fork crystal features a small and compact package, providing excellent environmental and shock resistance characteristics.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Through Hole |
Load Capacitance | 9 |
Pin Count | 2 |
Width | 2.1mm |
Height | 6.2mm |
Dimensions | 2.1 x 6.2mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 35kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |