- RS Stock No.:
- 904-7749
- Mfr. Part No.:
- X1G004451000912
- Manufacturer:
- EPSON
Discontinued product
- RS Stock No.:
- 904-7749
- Mfr. Part No.:
- X1G004451000912
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
Product Details
SG5032CAN
Crystal Oscillators 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 54MHz |
Output Level | CMOS |
Mounting Type | Surface Mount |
Height | 1.1mm |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.1mm |