- RS Stock No.:
- 815-0500
- Mfr. Part No.:
- QTX533A16.3840B15R
- Manufacturer:
- QT Quarztechnik
Discontinued product
- RS Stock No.:
- 815-0500
- Mfr. Part No.:
- QTX533A16.3840B15R
- Manufacturer:
- QT Quarztechnik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTX5
Crystal Oscillators 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 16.384MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.3mm |
Maximum Operating Temperature | 85°C |
Width | 3.4mm |
Length | 5.2mm |
Dimensions | 5.2 x 3.4 x 1.3mm |