Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Oscillators
MERCURY, 48MHz XO Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD 3SWOET-48.000
RS Stock No.:
672-0592
Mfr. Part No.:
3SWOET-48.000
Manufacturer:
MERCURY
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
672-0592
Mfr. Part No.:
3SWOET-48.000
Manufacturer:
MERCURY
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SWO Series Oscillators Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Mercury SWO Series, HCMOS Close-Tolerance Oscillators
Dimensions: 7 x 5 x 1.4 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 7x5mm Ceramic case
Attribute
Value
Oscillator Type
XO
Output Frequency
48MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.4mm
Width
5mm
Length
7mm
Dimensions
7 x 5 x 1.4mm