- RS Stock No.:
- 667-6518
- Mfr. Part No.:
- Q33519E40003212
- Manufacturer:
- Epson
Discontinued product
- RS Stock No.:
- 667-6518
- Mfr. Part No.:
- Q33519E40003212
- Manufacturer:
- Epson
Legislation and Compliance
Product Details
SG-8003
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 10MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.05mm |
Maximum Operating Temperature | 85°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1.05mm |